+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-3038-20

Bearing: sleeve bearing; Øout: 38mm; Øint: 30mm; L: 20mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-3038-20
TME Symbol:
MSM-3038-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
38mm
Internal diameter
30mm
Length
20mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-3038-20
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)