+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-25519

Fixing element; polyamide; UL94V-2; black; Tie width: 7.6mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-25519
TME Symbol:
MSMP5/10-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing element
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
7.6mm
Length
204mm
Width
15.8mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
5.1mm
Gross weight13.225 g
Certificates
EAN code4031026191102
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-25519
1100 in TME stock
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
Net price for quantities from 1500 pcs - 0.94 USDGross price for quantities from 1500 pcs - 0.94 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs