+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSO1254HD

Oscilloscope: digital; Ch: 4; 250MHz; 2,5Gsps; 100Mpts; 2n÷1ks/div


Manufacturer: UNI-T

Manufacturer part number:
MSO1254HD
TME Symbol:
MSO1254HD

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
4
Band
250MHz
Sampling
2,5Gsps
Memory record length
100Mpts
Kind of display used
LCD 7", touch screen
Trigger
CAN, CAN FD, falling-edge, I2C, impulse width, LIN, Nth Edge, pattern, rising-edge, RS232/UART, runt, slope, SPI, timeout, video signal, window, with delay
Time base
2n...1ks/div
Vertical resolution
12bit
Input coupling
AC, DC, GND
Manufacturer series
MSO1000HD
Rise time
≤1.4ns
Input impedance
1MΩ/17pF
Input sensitivity
500µV/div...10V/div
Dimensions
282x175x49mm
Display resolution
1024x600
Interface
  • AUX
  • HDMI
  • LAN
  • USB device
  • USB Host
Measuring instrument features
  • automatic measurement of many parameters
  • built-in frequency meter
  • it can be powered by a portable powerbank via UBC-C port
  • logic analyser
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • power analysis
  • RS-232/UART, I2C, SPI, CAN, LIN, CAN-FD, Audio decode
  • spectrum analysis
  • split screen function
  • voltmeter function
Standard equipment
  • mains cable
  • probe UT-P05 x4
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight3.0553 kg
See other products in this category: Digital Oscilloscopes UNI-T,
See other products from this series.:
*
MSO1254HD
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 727.42 USDGross price for quantities from 1 pcs - 727.42 USD