+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSO2000X-BW1MT2M

Test acces: expansion option; for oscilloscopes


Manufacturer: UNI-T

Manufacturer part number:
MSO2000X-BW1MT2M
TME Symbol:
MSO2000X-BW1MT2M

Specification

Manufacturer
UNI-T
Type of test accessories
expansion option
Additional functions
bandwidth upgrade from 100MHz to 200MHz
Related items
MSO2104X, MSO2204X, MSO2304X
Application
for oscilloscopes
Gross weight10 g
See other products in this category: Digital Oscilloscopes UNI-T,
*
MSO2000X-BW1MT2M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 562.26 USDGross price for quantities from 1 pcs - 562.26 USD