+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of oscilloscope | digital | |
Number of channels | 4 | |
Band | 200MHz | |
Sampling | 2 Gs/s | |
Memory record length | 56Mpts | |
Kind of display used | LCD TFT 8" | |
Trigger | falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, runt, slope, video signal, with delay | |
Time base | 1n...1ks/div | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Rise time | ≤1.8ns | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 500µV/div...20V/div | |
Dimensions | 370x185x115mm | |
Related items | MSO/UPO2000-AUTO, MSO/UPO2000-BND, MSO/UPO2000-CAN, MSO/UPO2000-CANF, MSO/UPO2000-COM, MSO/UPO2000-EMBD, MSO/UPO2000-FR, MSO/UPO2000-I2C, MSO/UPO2000-LIN, MSO/UPO2000-SPI | |
Display resolution | 800x480 |