+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSO3034HD

Oscilloscope: digital; Ch: 4; 350MHz; 2,5Gsps; 350Mpts; 1n÷1ks/div


Manufacturer: UNI-T

Manufacturer part number:
MSO3034HD
TME Symbol:
MSO3034HD

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
4
Band
350MHz
Sampling
2,5Gsps
Memory record length
350Mpts
Kind of display used
colour, LCD 10,1", touch screen
Trigger
falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, slope, timeout, video signal, window, with delay
Time base
1n...1ks/div
Vertical resolution
12bit
Input coupling
AC, DC, GND
Rise time
≤1ns
Input impedance
1MΩ/18pF
Dimensions
364x209x106mm
Related items
MSO3000HD-ARINC429, MSO3000HD-AUDIO, MSO3000HD-AUTO, MSO3000HD-AWG, MSO3000HD-BND, MSO3000HD-BW2MT3M5, MSO3000HD-BW2MT5M, MSO3000HD-BW3M5T5M, MSO3000HD-CAN, MSO3000HD-CANFD, MSO3000HD-FLEX, MSO3000HD-LIN, MSO3000HD-MANCH, MSO3000HD-MIL1553, MSO3000HD-PWR, MSO3000HD-SENT, UT-ISOT, UT-M15, UT-P20, UT-P21, UT-P30, UT-P31, UT-P32, UT-P33, UT-P35, UT-P36, UT-P40, UT-P41, UT-P42, UT-P43, UT-P44, UT-P2000, UT-P4100A, UT-P4100B, UT-P4500, UT-V23
Display resolution
1280x800
Interface
  • AUX
  • HDMI
  • LAN
  • USB device
  • USB Host
  • WiFi
Measuring instrument features
  • automatic measurement of many parameters
  • built-in frequency meter
  • logic analyser
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • power analysis
  • spectrum analysis
  • split screen function
  • voltmeter function
Standard equipment
  • BNC-BNC cable
  • BNC cable - crocodile clip
  • mains cable
  • probe
  • USB3.0 cable
Supply voltage
  • 100...240V AC
Gross weight6.3534 kg
See other products in this category: Digital Oscilloscopes UNI-T,
*
MSO3034HD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2 304.04 USDGross price for quantities from 1 pcs - 2 304.04 USD