+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOC083104HE

LED lamp; red; 24VDC; 24VAC; 2.7lm; No.of diodes: 1


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOC083104HE
TME Symbol:
MSOC083104HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
red
Operating voltage
24V AC, 24V DC
Luminosity
2.7lm
Number of diodes
1
Length
31mm
Diameter
8mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOC083104HE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 20 pcs - 3.05 USDGross price for quantities from 20 pcs - 3.05 USD
Net price for quantities from 60 pcs - 2.83 USDGross price for quantities from 60 pcs - 2.83 USD