+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOC083164HE

LED lamp; white; 24VDC; 24VAC; 8.3lm; No.of diodes: 1

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOC083164HE
TME Symbol:
MSOC083164HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white
Operating voltage
24V AC, 24V DC
Luminosity
8.3lm
Number of diodes
1
Length
31mm
Diameter
8mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOC083164HE
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.16 USD
Net price for quantities from 60 pcs - 2.93 USDGross price for quantities from 60 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)