+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOE113902HE

LED lamp; red; 12VDC; 12VAC; 11.3lm; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE113902HE
TME Symbol:
MSOE113902HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
red
Operating voltage
12V AC, 12V DC
Luminosity
11.3lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE113902HE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 30 pcs - 4.02 USDGross price for quantities from 30 pcs - 4.02 USD
Net price for quantities from 60 pcs - 3.74 USDGross price for quantities from 60 pcs - 3.74 USD