+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOE113914HE

LED lamp; yellow; 24VDC; 24VAC; 9.1lm; No.of diodes: 2

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE113914HE
TME Symbol:
MSOE113914HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
yellow
Operating voltage
24V AC, 24V DC
Luminosity
9.1lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE113914HE
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 30 pcs - 4.09 USDGross price for quantities from 30 pcs - 4.09 USD
Net price for quantities from 60 pcs - 3.80 USDGross price for quantities from 60 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)