+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOE113954HE

LED lamp; white warm; 24VDC; 24VAC; 10.2lm; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE113954HE
TME Symbol:
MSOE113954HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white warm
Operating voltage
24V AC, 24V DC
Luminosity
10.2lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE113954HE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 30 pcs - 4.27 USDGross price for quantities from 30 pcs - 4.27 USD
Net price for quantities from 60 pcs - 3.97 USDGross price for quantities from 60 pcs - 3.97 USD