+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOH113962

LED lamp; white; 12VDC; 35lm; No.of diodes: 2

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOH113962
TME Symbol:
MSOH113962

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white
Operating voltage
12V DC
Luminosity
35lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight4.65 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOH113962
0 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 30 pcs - 5.75 USDGross price for quantities from 30 pcs - 5.75 USD
Net price for quantities from 60 pcs - 5.34 USDGross price for quantities from 60 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)