+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP-TS430RGC64B

Dev.kit: adapter; 1.8÷3.6VDC; PIN: 64; Kind of socket: ZIF


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP-TS430RGC64B
TME Symbol:
MSP-TS430RGC64B

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of development kit
adapter
Associated circuits
MSP430
Number of pins
64
Kind of socket
ZIF
Supply voltage
  • 1.8...3.6V DC
Gross weight150 g
Certificates
See other products in this category: Development kits - accessories TEXAS INSTRUMENTS,
*
MSP-TS430RGC64B
0 in TME stock
Net price for quantities from 1 pcs - 294.24 USDGross price for quantities from 1 pcs - 294.24 USD
Net price for quantities from 5 pcs - 272.15 USDGross price for quantities from 5 pcs - 272.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.