+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430-P149

Dev.kit: TI MSP430; prototype board; No.of butt: 1; uC: MSP430F149


Manufacturer: OLIMEX

Manufacturer part number:
MSP430-P149
TME Symbol:
MSP430-P149

Specification

Manufacturer
OLIMEX
Type of development kit
TI MSP430
Kit contents
prototype board
Connection
D-Sub 9pin, pin strips, power supply, UEXT
Number of buttons
1
Microcontroller
MSP430F149
Memory
2kB RAM
Dimensions
80x80mm
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • USB - UART converter
Interface
  • JTAG
  • RS232
  • USB
Gross weight66.6 g
Certificates
See other products in this category: TI development kits OLIMEX,
*
MSP430-P149
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 14.38 USD
Net price for quantities from 3 pcs - 12.83 USDGross price for quantities from 3 pcs - 12.83 USD