+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSR5-R01F

Resistor: metal strip; 10mΩ; 5W; ±1%; 275°C; 20ppm/°C


Manufacturer: OHMITE

Manufacturer part number: -
TME Symbol:
MSR5-R01F

Specification

Manufacturer
OHMITE
Type of resistor
metal strip
Resistance
10mΩ
Power
5W
Tolerance
±1%
Operating temperature
275°C
Temperature coefficient
20ppm/°C
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors OHMITE,
*
MSR5-R01F
0 in TME stock
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.