+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01633

Cable tie; L: 700mm; W: 8mm; stainless steel AISI 304; 1500N; MST

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01633
TME Symbol:
MST700M-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.7m
Tie width
8mm
Tie material
stainless steel AISI 304
Tie strength
1500N
Version
with punch-locking mechanism
Bundle diameter
205mm
Manufacturer series
MST
Related items
MST9
Operating temperature
-80...538°C
Gross weight10 g
Certificates
EAN code4944387109443

WATCH VIDEO

See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01633
0 in TME stock
Net price for quantities from 50 pcs - 4.22 USDGross price for quantities from 50 pcs - 4.22 USD
Net price for quantities from 250 pcs - 3.73 USDGross price for quantities from 250 pcs - 3.73 USD
Net price for quantities from 500 pcs - 3.37 USDGross price for quantities from 500 pcs - 3.37 USD
No. of pieces (Multiplicity: 50)