+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1809021

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1809021

Alternative designations: MSTB 2,5/16-ST-5,08-LR

TME Symbol:
MSTB2.516ST5.08LR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
16
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
29.3mm
Body colour
green
Contacts pitch
5.08mm
Height
15mm
Width
90.4mm
Gross weight28.09 g
Certificates
EAN code4046356702478
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1809021
0 in TME stock
Net price for quantities from 50 pcs - 12.48 USDGross price for quantities from 50 pcs - 12.48 USD
No. of pieces (Multiplicity: 50)