+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1754591

Connector: pluggable terminal block; COMBICON M; 630V; PIN: 10

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1754591

Alternative designations: MSTB 2,5/10-G

TME Symbol:
MSTB2.5/10-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.63kV
Number of pins
10
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
12mm
Body colour
green
Contacts pitch
5mm
Height
8.57mm
Width
50mm
Gross weight3.584 g
Certificates
EAN code4017918028763
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1754591
0 in TME stock
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 200 pcs - 2.10 USDGross price for quantities from 200 pcs - 2.10 USD
No. of pieces (Multiplicity: 100)