+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1754863

Connector: pluggable terminal block; plug; female; MSTB; 12A; 250V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1754863

Alternative designations: MSTB 2,5/23-ST

TME Symbol:
MSTB2.5/23-ST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
MSTB
Current rating
12A
Rated voltage
0.25kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Connector pinout layout
1x23
Wire cross-section
0.2...2.5mm2
Contacts pitch
5mm
Number of ways
23
Locking system
friction lock
Conform to the norm
CSA UL VDE
Number of terminals
23
Gross weight1 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1754863
0 in TME stock
Net price for quantities from 50 pcs - 15.74 USDGross price for quantities from 50 pcs - 15.74 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.