+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1757310

Connector: pluggable terminal block; COMBICON M; 630V; PIN: 9; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1757310

Alternative designations: MSTBA 2,5/ 9-G-5,08

TME Symbol:
MSTBA2.5/9-G-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.63kV
Number of pins
9
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
12mm
Body colour
green
Contacts pitch
5.08mm
Height
8.57mm
Width
47.72mm
Gross weight3.483 g
Certificates
EAN code4017918029845
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1757310
0 in TME stock
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
No. of pieces (Multiplicity: 100)