+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1809598

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1809598

Alternative designations: MSTBC 2,5/11-STZ-5,08

TME Symbol:
MSTBC2.511STZ5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
11
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
PA
Length
25mm
Body colour
green
Contacts pitch
5.08mm
Height
10.5mm
Width
55.88mm
Gross weight5.924 g
Certificates
EAN code4017918047733
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1809598
0 in TME stock
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.