+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1808913

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1808913

Alternative designations: MSTBC 2,5/12-ST-5,08

TME Symbol:
MSTBC2.512-ST-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
12
Electrical mounting
crimped
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
25mm
Body colour
green
Contacts pitch
5.08mm
Height
10mm
Width
60.96mm
Gross weight6.378 g
Certificates
EAN code4017918047269
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1808913
0 in TME stock
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 200 pcs - 1.88 USDGross price for quantities from 200 pcs - 1.88 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.