+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1805385

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1805385

Alternative designations: MSTBT 2,5/11-STF-5,08

TME Symbol:
MSTBT2.511STF5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
11
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
18.2mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
15mm
Width
65.68mm
Gross weight19.37 g
Certificates
EAN code4017918046538
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1805385
0 in TME stock
Net price for quantities from 50 pcs - 10.11 USDGross price for quantities from 50 pcs - 10.11 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.