+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1824230

Connector: pluggable terminal block; female; COMBICON M; 12A

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1824230

Alternative designations: MSTBU 2,5/13-STD-5,08

TME Symbol:
MSTBU2.513STD5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Kind of connector
female
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
13
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
25.5mm
Body colour
green
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Conform to the norm
CSA UL VDE
Height
17mm
Width
75.92mm
Gross weight28.94 g
Certificates
EAN code4017918049034
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1824230
0 in TME stock
Net price for quantities from 50 pcs - 12.77 USDGross price for quantities from 50 pcs - 12.77 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.