+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1824308

Connector: pluggable terminal block; socket; female; 12A; 250V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1824308

Alternative designations: MSTBU 2,5/20-STD-5,08

TME Symbol:
MSTBU2.5/20STD508

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Current rating
12A
Rated voltage
0.25kV
Spatial orientation
angled 90°
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Connector pinout layout
1x20
Wire cross-section
0.2...2.5mm2
Contacts pitch
5.08mm
Number of ways
20
Locking system
friction lock
Conform to the norm
CSA UL VDE
Number of terminals
20
Gross weight40.6 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1824308
38 in TME stock
Net price for quantities from 1 pcs - 25.20 USDGross price for quantities from 1 pcs - 25.20 USD
Net price for quantities from 5 pcs - 22.40 USDGross price for quantities from 5 pcs - 22.40 USD
Net price for quantities from 20 pcs - 19.59 USDGross price for quantities from 20 pcs - 19.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.