+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1753518

Connector: pluggable terminal block; socket; male; 12A; 250V; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1753518

Alternative designations: MSTBV 2,5/ 6-G

TME Symbol:
MSTBV2.5/6-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
12A
Rated voltage
0.25kV
Number of pins
6
Spatial orientation
straight
Connector variant
without side walls
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Connector pinout layout
1x6
Contacts pitch
5mm
Number of ways
6
Locking system
friction lock
Conform to the norm
CSA UL VDE
Gross weight1.908 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1753518
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs