+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1936021

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 3; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1936021

Alternative designations: MSTBVA 2,5/ 3-G-5,08-RN

TME Symbol:
MSTBVA2.53G5.08RN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
3
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
8.6mm
Body colour
green
Contacts pitch
5.08mm
Height
12mm
Width
21.06mm
Gross weight1.74 g
Certificates
EAN code4017918822019
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1936021
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.