+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.64 AS-8X8

Crank; polyamide; Holder length: 40mm; Arm len: 86mm; MT +AS


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.64 AS-8X8
TME Symbol:
MT.64AS-8X8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
40mm
Arm length
86mm
Body colour
black
Boss material
steel
Manufacturer series
MT +AS
Mounting hole dimensions
8x8mm
Hole shape
square
Gross weight76 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.64 AS-8X8
0 in TME stock
Net price for quantities from 1 pcs - 17.32 USDGross price for quantities from 1 pcs - 17.32 USD
Net price for quantities from 5 pcs - 15.28 USDGross price for quantities from 5 pcs - 15.28 USD
Net price for quantities from 10 pcs - 13.75 USDGross price for quantities from 10 pcs - 13.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.