+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT29F2G08ABBEAH4-IT:E

IC: FLASH memory; 2GbFLASH; parallel; 256Mx8bit; 50MHz; VFBGA63

NEW

Manufacturer: MICRON TECHNOLOGY

Manufacturer part number:
MT29F2G08ABBEAH4-IT:E
TME Symbol:
MT29F2G08ABBEAH4

Specification

Manufacturer
MICRON TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NAND
Memory
2Gb FLASH
Interface
parallel
Memory organisation
256Mx8bit
Operating voltage
1.7...1.95V
Operating frequency
50MHz
Case
VFBGA63
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. MICRON TECHNOLOGY,
*
MT29F2G08ABBEAH4-IT:E
0 in TME stock
Net price for quantities from 1260 pcs - 4.48 USDGross price for quantities from 1260 pcs - 4.48 USD
No. of pieces (Multiplicity: 1 260)
Minimum order quantity: 1 260.
Multiplicity: 1 260.
Hardly available product