+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MT4414TE

HMI panel; 7"; 800x480; 24VDC; IP65 (from the front); 0÷50°C

Manufacturer: Kinco

Manufacturer part number:
MT4414TE
TME Symbol:
MT4414TE

Specification

Manufacturer
Kinco
Type of automation module
HMI panel
Screen size
7"
Display resolution
800x480
IP rating
IP65 (from the front)
Interface
RS232 / RS485
Operating temperature
0...50°C
Supply voltage
  • 24V DC
Gross weight781.4 g
Certificates
See other products in this category: HMI Panels Kinco
*
MT4414TE
Product withdrawn from the offer
Use the specification table below to search for similar products