+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT4W-AA-4N

Meter; AC current; 100÷240VAC; on panel; MT4W; Display: LED; 14.2mm

Manufacturer: AUTONICS

Manufacturer part number:
MT4W-AA-4N
TME Symbol:
MT4W-AA-4N

Specification

Manufacturer
AUTONICS
Type of automation module
meter
Controlled parameter
AC current
Mounting
on panel
Manufacturer series
MT4W
Operating temperature
-10...50°C
Body dimensions
96x48x106mm
Kind of display used
LED
Display height 1
14.2mm
The programming method
foil keypad
Mounting hole dimensions
92x45mm
Electrical connection
screw terminals
Controlled parameter range
0...5A
Supply voltage
  • 100...240V AC
Gross weight258 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitoring Relays AUTONICS,
See other products from this series.:
*
MT4W-AA-4N
8 in TME stock
Net price for quantities from 1 pcs - 49.82 USDGross price for quantities from 1 pcs - 49.82 USD
Net price for quantities from 5 pcs - 45.67 USDGross price for quantities from 5 pcs - 45.67 USD
Net price for quantities from 10 pcs - 41.52 USDGross price for quantities from 10 pcs - 41.52 USD
No. of pieces (Multiplicity: 1)