+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4621430

Cable tie; L: 200mm; W: 2.6mm; black; polyamide; UL94V-2; -40÷85°C

Manufacturer: MTA

Manufacturer part number:
4621430
TME Symbol:
MTA-4621430

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.6mm
Colour
black
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.59 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621430
2000 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs