+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4621450

Cable tie; L: 290mm; W: 3.6mm; black; polyamide; UL94V-2; -40÷85°C


Manufacturer: MTA

Manufacturer part number:
4621450
TME Symbol:
MTA-4621450

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
290mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.285 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621450
0 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs