+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0300351

Fuse holder; 19mm; 20A; on cable,push-in; Leads: connectors; black

Manufacturer: MTA

Manufacturer part number:
0300351
TME Symbol:
MTA-INLINE-UNI

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Mounting
on cable, push-in
Leads
connectors
Leads dimensions
6.3mm
Contact material
copper alloy
Number of ways
1
Flammability rating
UL94V-2
Contact plating
tinned
Related items
0100359, 0300357, 0300359, MTA-COVER, MTA-LOCK
Body material
polyamide 66
Colour
black
Max. voltage
32V
Kit contents
plug + socket
IP rating
IP20
Fuse accessories application
automotive fuses
Application - series/manufacturer
UNIVAL
Operating temperature
-40...100°C
Gross weight5.81 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300351
1068 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs