+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MTA 106 D

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/125VAC; 6A/6VDC; MTA; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTA 106 D
TME Symbol:
MTA106D

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTA
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.4mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight6.3 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTA 106 D
727 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 15 pcs - 4.46 USDGross price for quantities from 15 pcs - 4.46 USD
Net price for quantities from 25 pcs - 4.30 USDGross price for quantities from 25 pcs - 4.30 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
Net price for quantities from 200 pcs - 3.69 USDGross price for quantities from 200 pcs - 3.69 USD
Net price for quantities from 300 pcs - 3.58 USDGross price for quantities from 300 pcs - 3.58 USD
Net price for quantities from 400 pcs - 3.50 USDGross price for quantities from 400 pcs - 3.50 USD
Net price for quantities from 500 pcs - 3.45 USDGross price for quantities from 500 pcs - 3.45 USD
Net price for quantities from 600 pcs - 3.41 USDGross price for quantities from 600 pcs - 3.41 USD
Packaging method by the manufacturer:
Cardboard = 20 pcsCardboard = 100 pcs