+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTA 206 P

Switch: toggle; Pos: 3; DPDT; ON-OFF-ON; 6A/125VAC; 6A/6VDC; MTA

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTA 206 P
TME Symbol:
MTA206P

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTA
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.4mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x13mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight7.83 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTA 206 P
10 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 5 pcs - 9.63 USDGross price for quantities from 5 pcs - 9.63 USD
Net price for quantities from 10 pcs - 9.24 USDGross price for quantities from 10 pcs - 9.24 USD
Net price for quantities from 50 pcs - 8.44 USDGross price for quantities from 50 pcs - 8.44 USD
Net price for quantities from 100 pcs - 8.15 USDGross price for quantities from 100 pcs - 8.15 USD
Net price for quantities from 150 pcs - 7.96 USDGross price for quantities from 150 pcs - 7.96 USD
Net price for quantities from 200 pcs - 7.82 USDGross price for quantities from 200 pcs - 7.82 USD
Net price for quantities from 300 pcs - 7.63 USDGross price for quantities from 300 pcs - 7.63 USD
Net price for quantities from 400 pcs - 7.51 USDGross price for quantities from 400 pcs - 7.51 USD
Net price for quantities from 1000 pcs - 7.19 USDGross price for quantities from 1000 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs