+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623485000

Grinding pin; Ø: 105mm; Granularity: 180; W: 100mm; flap

Manufacturer: METABO

Manufacturer part number:
623485000
TME Symbol:
MTB.623485000

Specification

Manufacturer
METABO
Type of power tool accessories
grinding pin
Saw diameter
105mm
Granularity
180
Width
0.1m
Version
flap
Gross weight434.9 g
See other products in this category: Abrasive Sheets and Discs METABO,
*
623485000
24 in TME stock
Net price for quantities from 1 pcs - 40.24 USDGross price for quantities from 1 pcs - 40.24 USD
Net price for quantities from 3 pcs - 37.55 USDGross price for quantities from 3 pcs - 37.55 USD
Net price for quantities from 5 pcs - 34.87 USDGross price for quantities from 5 pcs - 34.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.