+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

626706000

Drill bit-kit; for concrete; metal; Tip mat: cemented carbide


Manufacturer: METABO

Manufacturer part number:
626706000
TME Symbol:
MTB.626706

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
metal
Tip material
cemented carbide
Drill diameter
3mm/4mm/5mm/5.5mm/6mm/7mm/8mm/10mm
Quantity in set/package
8pcs.
Tools application
  • brick type materials
  • stone
  • wall
Gross weight189.6 g
See other products in this category: Drill Sets METABO,
*
626706000
2 in TME stock
Net price for quantities from 1 set - 11.00 USDGross price for quantities from 1 set - 11.00 USD
Net price for quantities from 3 set - 10.27 USDGross price for quantities from 3 set - 10.27 USD
Net price for quantities from 5 set - 9.54 USDGross price for quantities from 5 set - 9.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.