+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

628002000

Circular saw; Ø: 160mm; Teeth: 10; Disc thick: 2.2mm; HW/CT; 20mm


Manufacturer: METABO

Manufacturer part number:
628002000
TME Symbol:
MTB.628002000

Specification

Manufacturer
METABO
Type of power tool accessories
circular saw
Saw diameter
160mm
Number of teeth
10
Disc thickness
2.2mm
Material
HW/CT
Kind of holder
assembly hole
Holder socket size - mm
20mm
Manufacturer series
PROFESSIONAL
Tools application
  • KS 54
  • KS 55
  • KS 55 FS
  • wood
Gross weight241.2 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO,
See other products from this series.:
*
628002000
3 in TME stock
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts