+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

628222000

Circular saw; Ø: 254mm; Teeth: 60; Disc thick: 2.4mm; HW/CT; 30mm


Manufacturer: METABO

Manufacturer part number:
628222000
TME Symbol:
MTB.628222000

Specification

Manufacturer
METABO
Type of power tool accessories
circular saw
Saw diameter
254mm
Number of teeth
60
Disc thickness
2.4mm
Material
HW/CT
Kind of holder
assembly hole
Holder socket size - mm
30mm
Manufacturer series
PRECISION CUT WOOD – PROFESSIONAL
Tools application
  • KGS 254 I Plus
  • KGS 254 M
  • KGS 254 Plus
  • KS 254 Plus
  • wood
Gross weight785.8 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO,
See other products from this series.:
*
628222000
1 in TME stock
Net price for quantities from 1 pcs - 76.10 USDGross price for quantities from 1 pcs - 76.10 USD
Net price for quantities from 5 pcs - 71.03 USDGross price for quantities from 5 pcs - 71.03 USD
Net price for quantities from 10 pcs - 65.96 USDGross price for quantities from 10 pcs - 65.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.