+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

628302000

Diamond hole saw; Ø: 10mm; glaze,ceramic tile; Thread: M14


Manufacturer: METABO

Manufacturer part number:
628302000
TME Symbol:
MTB.628302000

Specification

Manufacturer
METABO
Type of power tool accessories
diamond hole saw
Diameter
10mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight70 g
See other products in this category: Hole Saws METABO,
*
628302000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.03 USDGross price for quantities from 1 pcs - 33.03 USD
Net price for quantities from 5 pcs - 30.83 USDGross price for quantities from 5 pcs - 30.83 USD
Net price for quantities from 10 pcs - 28.63 USDGross price for quantities from 10 pcs - 28.63 USD