+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEP 710 PLUS

Straight grinder; electric; 710W; 230VAC; 35000rpm


Manufacturer: METABO

Manufacturer part number:
GEP 710 PLUS
TME Symbol:
MTB.GEP710-PLUS

Specification

Manufacturer
METABO
Type of power tool
straight grinder
Kind of tool
electric
Maximum power
710W
Tools application
for workshop
Rotational rate/speed
35000rpm
Supply voltage
  • 230V AC
Gross weight2 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools METABO,
*
GEP 710 PLUS
0 in TME stock
Net price for quantities from 1 pcs - 337.80 USDGross price for quantities from 1 pcs - 337.80 USD
Net price for quantities from 3 pcs - 325.00 USDGross price for quantities from 3 pcs - 325.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.