+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTC2S1203MC-R13

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 606mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
MTC2S1203MC-R13
TME Symbol:
MTC2S1203MC-R13

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
606mA
Mounting
SMT
Manufacturer series
MTC2
Body dimensions
14.99x14.22x11.25mm
Efficiency
78.5%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight3.6 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTC2S1203MC-R13
0 in TME stock
Net price for quantities from 150 pcs - 9.06 USDGross price for quantities from 150 pcs - 9.06 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.