+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTD6508-E/NA

IC: driver; MOSFET; PWM; 1A; 7V; Uoper: 2÷5.5V; Iout max: 100mA; 1.5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTD6508-E/NA
TME Symbol:
MTD6508-E/NA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Technology
MOSFET
Interface
PWM
Output current
1A
Output voltage
7V
DC supply current
5mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2...5.5V
Maximum output current
0.1A
Kind of package
tube
Power dissipation
1.5W
Manufacturer standard package
120pcs.
Supply voltage
  • 2...5.5V
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MTD6508-E/NA
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 600.
Multiplicity: 120.
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.65 USD