+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MTE 106 D

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/125VAC; 6A/6VDC; MTE; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTE 106 D

Alternative designations: 6-1437558-8

TME Symbol:
MTE106D

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTE
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight5.95 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTE 106 D
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 25 pcs - 6.30 USDGross price for quantities from 25 pcs - 6.30 USD
Net price for quantities from 50 pcs - 5.79 USDGross price for quantities from 50 pcs - 5.79 USD
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD
Net price for quantities from 300 pcs - 5.00 USDGross price for quantities from 300 pcs - 5.00 USD
Packaging method by the manufacturer:
Bag = 25 pcsCardboard = 100 pcs