+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTE1S0305MC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 200mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
MTE1S0305MC
TME Symbol:
MTE1S0305MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
MTE1
Body dimensions
12.7x11x7.05mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.1 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTE1S0305MC
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 150 pcs - 5.91 USDGross price for quantities from 150 pcs - 5.91 USD
Net price for quantities from 300 pcs - 5.57 USDGross price for quantities from 300 pcs - 5.57 USD
Net price for quantities from 450 pcs - 5.36 USDGross price for quantities from 450 pcs - 5.36 USD
Net price for quantities from 750 pcs - 5.09 USDGross price for quantities from 750 pcs - 5.09 USD
Net price for quantities from 1500 pcs - 4.99 USDGross price for quantities from 1500 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.