+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTE1S0506MC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 6VDC; Iout: 167mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
MTE1S0506MC
TME Symbol:
MTE1S0506MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
6V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
MTE1
Body dimensions
12.7x11x7.05mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.1 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTE1S0506MC
0 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 50 pcs - 5.97 USDGross price for quantities from 50 pcs - 5.97 USD
Net price for quantities from 60 pcs - 5.89 USDGross price for quantities from 60 pcs - 5.89 USD
Net price for quantities from 100 pcs - 5.66 USDGross price for quantities from 100 pcs - 5.66 USD
Net price for quantities from 120 pcs - 5.56 USDGross price for quantities from 120 pcs - 5.56 USD
Net price for quantities from 150 pcs - 5.44 USDGross price for quantities from 150 pcs - 5.44 USD
Net price for quantities from 250 pcs - 5.18 USDGross price for quantities from 250 pcs - 5.18 USD
Net price for quantities from 300 pcs - 5.11 USDGross price for quantities from 300 pcs - 5.11 USD
Net price for quantities from 1500 pcs - 4.98 USDGross price for quantities from 1500 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.