+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTE1S1205MC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
MTE1S1205MC
TME Symbol:
MTE1S1205MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
MTE1
Body dimensions
12.7x11x7.05mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.1 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTE1S1205MC
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 100 pcs - 5.89 USDGross price for quantities from 100 pcs - 5.89 USD
Net price for quantities from 150 pcs - 5.72 USDGross price for quantities from 150 pcs - 5.72 USD
Net price for quantities from 270 pcs - 5.43 USDGross price for quantities from 270 pcs - 5.43 USD
Net price for quantities from 350 pcs - 5.30 USDGross price for quantities from 350 pcs - 5.30 USD
Net price for quantities from 500 pcs - 5.11 USDGross price for quantities from 500 pcs - 5.11 USD
Net price for quantities from 750 pcs - 4.98 USDGross price for quantities from 750 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.