+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTFC32GBCAQTC-IT

IC: FLASH memory; 256GbFLASH; eMMC; 32Gx8bit; 200MHz; serial

NEW

Manufacturer: MICRON TECHNOLOGY

Manufacturer part number:
MTFC32GBCAQTC-IT
TME Symbol:
MTFC32GBCAQTCIT

Specification

Manufacturer
MICRON TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
eMMC, NAND
Memory
256Gb FLASH
Interface
eMMC
Memory organisation
32Gx8bit
Operating voltage
2.7...3.6V
Operating frequency
200MHz
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. MICRON TECHNOLOGY,
*
MTFC32GBCAQTC-IT
0 in TME stock
Net price for quantities from 1520 pcs - 51.00 USDGross price for quantities from 1520 pcs - 51.00 USD
No. of pieces (Multiplicity: 1 520)
Minimum order quantity: 1 520.
Multiplicity: 1 520.
Hardly available product