+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTI200WX75GD-SMD

Module; 75V; 255A; ISOPLUS-DIL™; Trench; Channel: enhancement; 42ns

NEW

Manufacturer: IXYS

Manufacturer part number:
MTI200WX75GD-SMD
TME Symbol:
MTI200WX75GD-SMD

Specification

Manufacturer
IXYS
Type of semiconductor module
BJT transistor
Drain-source voltage
75V
Drain current
255A
Case
ISOPLUS-DIL™
On-state resistance
1.3mΩ
Technology
Trench
Kind of channel
enhancement
Gate charge
155nC
Reverse recovery time
42ns
Gate-source voltage
15V
Mounting
SMD
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
MTI200WX75GD-SMD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.59 USDGross price for quantities from 1 pcs - 30.59 USD